+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A96G140CLN

IC: microcontroller 8051; LQFP48; 64kBFLASH; -40÷105°C; PIN: 48


Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
A96G140CLN
TME Symbol:
A96G140CL

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of integrated circuit
microcontroller 8051
Clock frequency
16MHz
Case
LQFP48
Number of inputs/outputs
46
Memory
64kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
1
Kind of core
8-bit
Operating voltage
1.8...5.5V DC
Number of pins
48
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microcontrollers - others ABOV SEMICONDUCTOR,
*
A96G140CLN
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.