+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9A15035

F-type socket (Schuko); 250VAC; 16A; for DIN rail mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A15035
TME Symbol:
A9A15035

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
F-type socket (Schuko)
Rated voltage
250V AC
Current rating
16A
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Trade name
ACTI9
Gross weight100.74 g
Certificates
EAN code3606480097799
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A15035
12 in TME stock
Net price for quantities from 1 pcs - 26.09 USDGross price for quantities from 1 pcs - 26.09 USD
Net price for quantities from 5 pcs - 24.47 USDGross price for quantities from 5 pcs - 24.47 USD
Net price for quantities from 10 pcs - 22.84 USDGross price for quantities from 10 pcs - 22.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs