+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9A15322

Signaller; 230VAC; IP20; for DIN rail mounting; 18x81x72mm; ACTI9


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A15322
TME Symbol:
A9A15322

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
signaller
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-10...40°C
Body dimensions
18x81x72mm
Signalling method
horn
Sound level
70dB
Trade name
ACTI9
Supply voltage
  • 230V AC
Gross weight54.865 g
Certificates
EAN code3606480327308
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A15322
2 in TME stock
Net price for quantities from 1 pcs - 29.62 USDGross price for quantities from 1 pcs - 29.62 USD
Net price for quantities from 6 pcs - 27.73 USDGross price for quantities from 6 pcs - 27.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.