+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9A26477

Shunt release; for DIN rail mounting; 48VAC; 48VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A26477
TME Symbol:
A9A26477

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
shunt release
Mounting
for DIN rail mounting
Operating temperature
-35...70°C
Operating voltage
48V AC, 48V DC
Gross weight75.95 g
Certificates
EAN code3606480087929
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A26477
1 in TME stock
Net price for quantities from 1 pcs - 53.49 USDGross price for quantities from 1 pcs - 53.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts