+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9A26907

Signalling contacts; for DIN rail mounting; Contacts: SPDT; 6A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A26907
TME Symbol:
A9A26907

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
signalling contacts
Mounting
for DIN rail mounting
Contacts configuration
SPDT
Maximum current
6A
Gross weight40.45 g
Certificates
EAN code3606486115183
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A26907
48 in TME stock
Net price for quantities from 1 pcs - 25.92 USDGross price for quantities from 1 pcs - 25.92 USD
Net price for quantities from 5 pcs - 24.30 USDGross price for quantities from 5 pcs - 24.30 USD
Net price for quantities from 10 pcs - 22.68 USDGross price for quantities from 10 pcs - 22.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs