+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9A26909

Auxiliary/signalling contacts; for DIN rail mounting; 6A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A26909
TME Symbol:
A9A26909

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
auxiliary/signalling contacts
Mounting
for DIN rail mounting
Contacts configuration
DPDT
Maximum current
6A
Gross weight50.16 g
Certificates
EAN code3606486115152
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A26909
64 in TME stock
Net price for quantities from 1 pcs - 36.13 USDGross price for quantities from 1 pcs - 36.13 USD
Net price for quantities from 5 pcs - 33.72 USDGross price for quantities from 5 pcs - 33.72 USD
Net price for quantities from 10 pcs - 31.31 USDGross price for quantities from 10 pcs - 31.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs