+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9A26946

Shunt release; for DIN rail mounting; 110÷415VAC; 110÷130VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A26946
TME Symbol:
A9A26946

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
shunt release
Mounting
for DIN rail mounting
Operating temperature
-35...70°C
Operating voltage
110...130V DC, 110...415V AC
Gross weight78 g
Certificates
EAN code3606480088049
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A26946
6 in TME stock
Net price for quantities from 1 pcs - 50.15 USDGross price for quantities from 1 pcs - 50.15 USD
Net price for quantities from 5 pcs - 47.01 USDGross price for quantities from 5 pcs - 47.01 USD
Net price for quantities from 10 pcs - 43.88 USDGross price for quantities from 10 pcs - 43.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.