+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9A26948

Shunt release; for DIN rail mounting; 12÷24VAC; 12÷24VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A26948
TME Symbol:
A9A26948

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
shunt release
Mounting
for DIN rail mounting
Operating temperature
-35...70°C
Operating voltage
12...24V AC, 12...24V DC
Gross weight80.98 g
Certificates
EAN code3606480087912
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A26948
19 in TME stock
Net price for quantities from 1 pcs - 71.05 USDGross price for quantities from 1 pcs - 71.05 USD
Net price for quantities from 5 pcs - 66.61 USDGross price for quantities from 5 pcs - 66.61 USD
Net price for quantities from 10 pcs - 62.17 USDGross price for quantities from 10 pcs - 62.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.