+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9A26963

Undervoltage relase; 230VAC; side,for DIN rail mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A26963
TME Symbol:
A9A26963

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
undervoltage relase
Rated voltage
230V AC
Mounting
for DIN rail mounting, side
Gross weight80.3 g
Certificates
EAN code3606480088018
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A26963
2 in TME stock
Net price for quantities from 1 pcs - 122.86 USDGross price for quantities from 1 pcs - 122.86 USD
Net price for quantities from 5 pcs - 115.18 USDGross price for quantities from 5 pcs - 115.18 USD
Net price for quantities from 10 pcs - 107.50 USDGross price for quantities from 10 pcs - 107.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.