+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9C20162

Contactor: 2-pole installation; 63A; 24VAC; NO x2; IP20; ICT; 500V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C20162
TME Symbol:
A9C20162

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
2-pole installation
Max. operating current
63A
Control voltage
24V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
ICT
Operating temperature
-5...60°C
Width
36mm
Height
85mm
Insulation voltage
0.5kV
Gross weight1 g
Certificates
EAN code3606480374807
See other products in this category: Contactors -Installation Modular SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9C20162
0 in TME stock
Net price for quantities from 1 pcs - 130.80 USDGross price for quantities from 1 pcs - 130.80 USD
Net price for quantities from 6 pcs - 122.63 USDGross price for quantities from 6 pcs - 122.63 USD
Net price for quantities from 12 pcs - 114.45 USDGross price for quantities from 12 pcs - 114.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.