+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9C22011

Contactor: 1-pole installation; 16A; 12VAC; NO; IP20; ICT; -5÷60°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C22011
TME Symbol:
A9C22011

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
1-pole installation
Max. operating current
16A
Control voltage
12V AC
Contacts configuration
NO
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
ICT
Operating temperature
-5...60°C
Width
18mm
Height
81mm
Insulation voltage
0.5kV
Gross weight1 g
Certificates
EAN code3606480096907
See other products in this category: Contactors -Installation Modular SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9C22011
0 in TME stock
Net price for quantities from 1 pcs - 77.05 USDGross price for quantities from 1 pcs - 77.05 USD
Net price for quantities from 6 pcs - 72.24 USDGross price for quantities from 6 pcs - 72.24 USD
Net price for quantities from 12 pcs - 67.43 USDGross price for quantities from 12 pcs - 67.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.