+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9C22813

Contactor: 3-pole installation; 16A; 230÷240VAC; NO x3; IP20; ICT


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C22813
TME Symbol:
A9C22813

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole installation
Max. operating current
16A
Control voltage
230...240V AC
Contacts configuration
NO x3
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
ICT
Operating temperature
-5...60°C
Width
36mm
Height
85mm
Insulation voltage
0.5kV
Gross weight228.1 g
Certificates
EAN code3606480088650
See other products in this category: Contactors -Installation Modular SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9C22813
6 in TME stock
Net price for quantities from 1 pcs - 51.10 USDGross price for quantities from 1 pcs - 51.10 USD
Net price for quantities from 6 pcs - 47.91 USDGross price for quantities from 6 pcs - 47.91 USD
Net price for quantities from 12 pcs - 44.71 USDGross price for quantities from 12 pcs - 44.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs