+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9C30215

Relay: installation; bistable,impulse; NC + NO; 16A; -20÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C30215
TME Symbol:
A9C30215

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NC + NO
Coil voltage
24V DC, 48V AC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-20...50°C
Leads
screw terminals
Gross weight111.9 g
Certificates
EAN code3606480091995
See other products in this category: Installation Relays SCHNEIDER ELECTRIC,
*
A9C30215
1 in TME stock
Net price for quantities from 1 pcs - 53.59 USDGross price for quantities from 1 pcs - 53.59 USD
Net price for quantities from 6 pcs - 50.56 USDGross price for quantities from 6 pcs - 50.56 USD
Net price for quantities from 12 pcs - 47.18 USDGross price for quantities from 12 pcs - 47.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs