+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

A9C30812

Relay: installation; bistable,impulse; NO x2; Uswitch: max.250VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C30812
TME Symbol:
A9C30812

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO x2
Coil voltage
110V DC, 230V AC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-20...50°C
Leads
screw terminals
Gross weight112.36 g
Certificates
EAN code3606480088995
See other products in this category: Installation Relays SCHNEIDER ELECTRIC,
*
A9C30812
23 in TME stock
Net price for quantities from 1 pcs - 35.98 USDGross price for quantities from 1 pcs - 35.98 USD
Net price for quantities from 12 pcs - 33.05 USDGross price for quantities from 12 pcs - 33.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs