+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9C32216

Relay: extension; SPDT + NO; Ucoil: 48VAC,24VDC; 16A; -20÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C32216
TME Symbol:
A9C32216

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
extension
Contacts configuration
SPDT + NO
Coil voltage
24V DC, 48V AC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-20...50°C
Leads
screw terminals
Gross weight1 g
Certificates
EAN code3606480091940
See other products in this category: Installation Relays SCHNEIDER ELECTRIC,
*
A9C32216
0 in TME stock
Net price for quantities from 1 pcs - 63.55 USDGross price for quantities from 1 pcs - 63.55 USD
Net price for quantities from 8 pcs - 59.96 USDGross price for quantities from 8 pcs - 59.96 USD
Net price for quantities from 16 pcs - 55.96 USDGross price for quantities from 16 pcs - 55.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.