+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9C32836

Relay: extension; NO; Ucoil: 230VAC,110VDC; Uswitch: max.250VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C32836
TME Symbol:
A9C32836

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
extension
Contacts configuration
NO
Coil voltage
110V DC, 230V AC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Max. operating current
32A
Operating temperature
-20...50°C
Leads
screw terminals
Gross weight1 g
Certificates
EAN code3606480092039
See other products in this category: Installation Relays SCHNEIDER ELECTRIC,
*
A9C32836
0 in TME stock
Net price for quantities from 1 pcs - 53.89 USDGross price for quantities from 1 pcs - 53.89 USD
Net price for quantities from 8 pcs - 50.19 USDGross price for quantities from 8 pcs - 50.19 USD
Net price for quantities from 16 pcs - 47.83 USDGross price for quantities from 16 pcs - 47.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.