+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9D33606

RCBO breaker; Inom: 6A; Ires: 30mA; Max surge current: 3kA; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9D33606
TME Symbol:
A9D33606

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type A-SI
Current rating
6A
Residual current
30mA
Max surge current
3kA
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...16mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Characteristics
C
Manufacturer series
iDPN N Vigi
Trade name
RCBO
Gross weight213.16 g
Certificates
EAN code3606480472121
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9D33606
0 in TME stock
Net price for quantities from 1 pcs - 144.87 USDGross price for quantities from 1 pcs - 144.87 USD
Net price for quantities from 6 pcs - 135.82 USDGross price for quantities from 6 pcs - 135.82 USD
Net price for quantities from 12 pcs - 126.77 USDGross price for quantities from 12 pcs - 126.77 USD
No. of pieces (Multiplicity: 1)