+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A9D41632

RCBO breaker; Inom: 32A; Ires: 300mA; Max surge current: 250A; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9D41632
TME Symbol:
A9D41632

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
32A
Residual current
0.3A
Max surge current
250A
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...16mm2
Operating temperature
-5...60°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Characteristics
C
Manufacturer series
iDPN N Vigi
Trade name
RCBO
Gross weight209 g
Certificates
EAN code3606480472251
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9D41632
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.77 USDGross price for quantities from 1 pcs - 76.77 USD
Net price for quantities from 6 pcs - 71.97 USDGross price for quantities from 6 pcs - 71.97 USD
Net price for quantities from 12 pcs - 67.17 USDGross price for quantities from 12 pcs - 67.17 USD