+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9E18031

Pushbutton switch; 250VAC; 20A; for DIN rail mounting; ACTI9

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E18031
TME Symbol:
A9E18031

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
pushbutton switch
Rated voltage
250V AC
Max. operating current
20A
Mounting
for DIN rail mounting
Stable positions number
monostable
Contacts configuration
SPST-NC
Actuator colour
red
Trade name
ACTI9
Gross weight39.1 g
Certificates
EAN code3606480088230
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9E18031
3 in TME stock
Net price for quantities from 1 pcs - 18.38 USDGross price for quantities from 1 pcs - 18.38 USD
Net price for quantities from 6 pcs - 17.24 USDGross price for quantities from 6 pcs - 17.24 USD
Net price for quantities from 12 pcs - 16.08 USDGross price for quantities from 12 pcs - 16.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.