+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9E18033

Pushbutton switch; 250VAC; 20A; for DIN rail mounting; ACTI9


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E18033
TME Symbol:
A9E18033

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
pushbutton switch
Rated voltage
250V AC
Max. operating current
20A
Mounting
for DIN rail mounting
Stable positions number
monostable
Contacts configuration
SPST-NO + SPST-NC
Actuator colour
grey
Trade name
ACTI9
Gross weight43.9 g
Certificates
EAN code3606480088254
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9E18033
12 in TME stock
Net price for quantities from 1 pcs - 26.14 USDGross price for quantities from 1 pcs - 26.14 USD
Net price for quantities from 6 pcs - 24.51 USDGross price for quantities from 6 pcs - 24.51 USD
Net price for quantities from 12 pcs - 22.87 USDGross price for quantities from 12 pcs - 22.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs