+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9E18037

Pushbutton switch; 250VAC; 16A; for DIN rail mounting; 110÷230V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E18037
TME Symbol:
A9E18037

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
pushbutton switch
Rated voltage
250V AC
Max. operating current
16A
Mounting
for DIN rail mounting
Stable positions number
monostable
Contacts configuration
SPST-NC
Actuator colour
grey
Illumination voltage
110...230V
Backlight colour
red
Trade name
ACTI9
Illumination
LED
Gross weight45.39 g
Certificates
EAN code3606480088292
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9E18037
3 in TME stock
Net price for quantities from 1 pcs - 29.66 USDGross price for quantities from 1 pcs - 29.66 USD
Net price for quantities from 6 pcs - 28.17 USDGross price for quantities from 6 pcs - 28.17 USD
Net price for quantities from 12 pcs - 26.12 USDGross price for quantities from 12 pcs - 26.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.