+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9E18073

Pushbutton switch; 250VAC; 20A; IP20; for DIN rail mounting

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E18073
TME Symbol:
A9E18073

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
pushbutton switch
Rated voltage
250V AC
Max. operating current
20A
IP rating
IP20
Mounting
for DIN rail mounting
Contacts configuration
SP3T
Actuator colour
grey
Button marking
I-O-II
Trade name
ACTI9
Gross weight44.08 g
Certificates
EAN code3606480088506
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9E18073
27 in TME stock
Net price for quantities from 1 pcs - 17.42 USDGross price for quantities from 1 pcs - 17.42 USD
Net price for quantities from 6 pcs - 16.33 USDGross price for quantities from 6 pcs - 16.33 USD
Net price for quantities from 12 pcs - 15.24 USDGross price for quantities from 12 pcs - 15.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs