+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9E18320

LED indicator; 110÷230VAC; for DIN rail mounting; Colour: red

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E18320
TME Symbol:
A9E18320

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
LED indicator
Mounting
for DIN rail mounting
Lamp colour
red
Trade name
ACTI9
Supply voltage
  • 110...230V AC
Gross weight38.94 g
Certificates
EAN code3606480088322
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9E18320
9 in TME stock
Net price for quantities from 1 pcs - 16.46 USDGross price for quantities from 1 pcs - 16.46 USD
Net price for quantities from 6 pcs - 15.43 USDGross price for quantities from 6 pcs - 15.43 USD
Net price for quantities from 12 pcs - 14.40 USDGross price for quantities from 12 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs