+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9E18322

LED indicator; 110÷230VAC; for DIN rail mounting; Colour: white

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E18322
TME Symbol:
A9E18322

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
LED indicator
Mounting
for DIN rail mounting
Lamp colour
white
Trade name
ACTI9
Supply voltage
  • 110...230V AC
Gross weight38.22 g
Certificates
EAN code3606480088346
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9E18322
4 in TME stock
Net price for quantities from 1 pcs - 17.35 USDGross price for quantities from 1 pcs - 17.35 USD
Net price for quantities from 6 pcs - 16.27 USDGross price for quantities from 6 pcs - 16.27 USD
Net price for quantities from 12 pcs - 15.18 USDGross price for quantities from 12 pcs - 15.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs