+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9E18334

LED indicator; 12÷48VAC; 12÷48VDC; for DIN rail mounting; ACTI9

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E18334
TME Symbol:
A9E18334

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
LED indicator
Mounting
for DIN rail mounting
Lamp colour
yellow
Trade name
ACTI9
Supply voltage
  • 12...48V AC
  • 12...48V DC
Gross weight40.1 g
Certificates
EAN code3606480088452
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9E18334
2 in TME stock
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD
Net price for quantities from 6 pcs - 21.00 USDGross price for quantities from 6 pcs - 21.00 USD
Net price for quantities from 12 pcs - 19.61 USDGross price for quantities from 12 pcs - 19.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.