+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9E21180

Voltage monitoring relay; phase asymmetry; 400VAC; SPDT; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E21180
TME Symbol:
A9E21180

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-5...55°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20
Supply voltage
  • 400V AC
Power supply
  • from tested wiring system
Gross weight230.54 g
Certificates
EAN code3606480377495
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
*
A9E21180
1 in TME stock
Net price for quantities from 1 pcs - 145.98 USDGross price for quantities from 1 pcs - 145.98 USD
Net price for quantities from 5 pcs - 136.86 USDGross price for quantities from 5 pcs - 136.86 USD
Net price for quantities from 10 pcs - 127.74 USDGross price for quantities from 10 pcs - 127.74 USD
No. of pieces (Multiplicity: 1)