+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9E21181

Current monitoring relay; AC current,DC current; 230VAC; SPDT

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E21181
TME Symbol:
A9E21181

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
current monitoring relay
Controlled parameter
AC current, DC current
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-5...55°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20
Controlled parameter range
1...10A
Supply voltage
  • 230V AC
Power supply
  • from tested wiring system
Gross weight243 g
Certificates
EAN code3606480377501
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
*
A9E21181
0 in TME stock
Net price for quantities from 1 pcs - 255.54 USDGross price for quantities from 1 pcs - 255.54 USD
Net price for quantities from 5 pcs - 239.57 USDGross price for quantities from 5 pcs - 239.57 USD
Net price for quantities from 10 pcs - 223.60 USDGross price for quantities from 10 pcs - 223.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.