+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F05104

Circuit breaker; 230VAC; Inom: 4A; Poles: 1; for DIN rail mounting

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F05104
TME Symbol:
A9F05104

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
4A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60N
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight116.33 g
Certificates
EAN code3606480441226
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F05104
13 in TME stock
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 6 pcs - 10.06 USDGross price for quantities from 6 pcs - 10.06 USD
Net price for quantities from 12 pcs - 9.39 USDGross price for quantities from 12 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs