+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F06125

Circuit breaker; 230VAC; Inom: 25A; Poles: 1; Charact: B; 10kA; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F06125
TME Symbol:
A9F06125

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
25A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60H
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight120.8 g
Certificates
EAN code3606480437830
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F06125
3 in TME stock
Net price for quantities from 1 pcs - 13.09 USDGross price for quantities from 1 pcs - 13.09 USD
Net price for quantities from 6 pcs - 12.28 USDGross price for quantities from 6 pcs - 12.28 USD
Net price for quantities from 12 pcs - 11.46 USDGross price for quantities from 12 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 12 pcs