+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F08216

Circuit breaker; 400VAC; Inom: 16A; Poles: 2; Charact: D; 10kA; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F08216
TME Symbol:
A9F08216

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
16A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60H
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-37...70°C
Gross weight236.23 g
Certificates
EAN code3606480439254
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F08216
12 in TME stock
Net price for quantities from 1 pcs - 45.48 USDGross price for quantities from 1 pcs - 45.48 USD
Net price for quantities from 6 pcs - 42.91 USDGross price for quantities from 6 pcs - 42.91 USD
Net price for quantities from 12 pcs - 39.76 USDGross price for quantities from 12 pcs - 39.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs