+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N15656

Fuse acces: fuse disconnector; Poles: 3; 500VAC; 25A; 10x38mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N15656
TME Symbol:
A9N15656

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Number of poles
3
Rated voltage
500V AC
Current rating
25A
Mounting
for DIN rail mounting
Fuse size
10x38mm
Gross weight163.6 g
Certificates
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9N15656
4 in TME stock
Net price for quantities from 1 pcs - 28.41 USDGross price for quantities from 1 pcs - 28.41 USD
Net price for quantities from 3 pcs - 26.54 USDGross price for quantities from 3 pcs - 26.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs