+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N18351

Circuit breaker; 230/400VAC; Inom: 125A; Poles: 3; Charact: B; 10kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N18351
TME Symbol:
A9N18351

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
0.125kA
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...50mm2
Manufacturer series
C120N
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight582 g
Certificates
EAN code3606480379253
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N18351
0 in TME stock
Net price for quantities from 1 pcs - 276.30 USDGross price for quantities from 1 pcs - 276.30 USD
Net price for quantities from 5 pcs - 260.66 USDGross price for quantities from 5 pcs - 260.66 USD
Net price for quantities from 10 pcs - 243.28 USDGross price for quantities from 10 pcs - 243.28 USD
No. of pieces (Multiplicity: 1)