+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N18363

Circuit breaker; 230/400VAC; Inom: 125A; Poles: 2; Charact: C; 10kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N18363
TME Symbol:
A9N18363

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
0.125kA
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...50mm2
Manufacturer series
C120N
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight389 g
Certificates
EAN code3606480379376
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N18363
0 in TME stock
Net price for quantities from 1 pcs - 188.62 USDGross price for quantities from 1 pcs - 188.62 USD
Net price for quantities from 6 pcs - 176.83 USDGross price for quantities from 6 pcs - 176.83 USD
Net price for quantities from 12 pcs - 165.04 USDGross price for quantities from 12 pcs - 165.04 USD
No. of pieces (Multiplicity: 1)