+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N18448

Circuit breaker; 230/400VAC; 120A; Poles: 1; Charact: C; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N18448
TME Symbol:
A9N18448

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
0.12kA
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
IP rating
IP20
Cross section of connecting wires
1...50mm2
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight193 g
Certificates
EAN code3606480380198
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
*
A9N18448
0 in TME stock
Net price for quantities from 1 pcs - 93.75 USDGross price for quantities from 1 pcs - 93.75 USD
Net price for quantities from 5 pcs - 87.90 USDGross price for quantities from 5 pcs - 87.90 USD
Net price for quantities from 10 pcs - 82.03 USDGross price for quantities from 10 pcs - 82.03 USD
No. of pieces (Multiplicity: 1)