+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N18480

Circuit breaker; 230/400VAC; Inom: 100A; Poles: 4; Charact: C; 15kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N18480
TME Symbol:
A9N18480

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
100A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
15kA
IP rating
IP20
Cross section of connecting wires
1...50mm2
Manufacturer series
C120H
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight772 g
Certificates
EAN code3606480380518
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N18480
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 328.09 USDGross price for quantities from 1 pcs - 328.09 USD
Net price for quantities from 3 pcs - 307.46 USDGross price for quantities from 3 pcs - 307.46 USD
Net price for quantities from 12 pcs - 288.88 USDGross price for quantities from 12 pcs - 288.88 USD