+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N61523

Circuit breaker; 500VDC; Inom: 3A; Poles: 2; for DIN rail mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N61523
TME Symbol:
A9N61523

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
500V DC
Current rating
3A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
20kA
IP rating
IP20
Manufacturer series
C60H-DC
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight233.58 g
Certificates
EAN code3606480424236
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N61523
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 78.33 USDGross price for quantities from 1 pcs - 78.33 USD
Net price for quantities from 6 pcs - 73.44 USDGross price for quantities from 6 pcs - 73.44 USD
Net price for quantities from 12 pcs - 68.54 USDGross price for quantities from 12 pcs - 68.54 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs