+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N61526

Circuit breaker; 500VDC; Inom: 6A; Poles: 2; for DIN rail mounting

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N61526
TME Symbol:
A9N61526

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
500V DC
Current rating
6A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
20kA
IP rating
IP20
Manufacturer series
C60H-DC
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight223.58 g
Certificates
EAN code3606480424267
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N61526
34 in TME stock
Net price for quantities from 1 pcs - 63.54 USDGross price for quantities from 1 pcs - 63.54 USD
Net price for quantities from 6 pcs - 59.57 USDGross price for quantities from 6 pcs - 59.57 USD
Net price for quantities from 12 pcs - 55.60 USDGross price for quantities from 12 pcs - 55.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs