+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N61650

Circuit breaker; 800VDC; Inom: 10A; Poles: 2; Charact: B; 1.5kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N61650
TME Symbol:
A9N61650

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
800V DC
Current rating
10A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
1.5kA
Cross section of connecting wires
1...25mm2
Manufacturer series
C60PV-DC
Mechanical durability
20000 cycles
Electrical life
1500 cycles
Conform to the norm
IEC EN 60947-2
Application
photovoltaics
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight520 g
Certificates
EAN code3606480504068
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N61650
0 in TME stock
Net price for quantities from 1 pcs - 59.18 USDGross price for quantities from 1 pcs - 59.18 USD
Net price for quantities from 5 pcs - 55.23 USDGross price for quantities from 5 pcs - 55.23 USD
Net price for quantities from 10 pcs - 51.29 USDGross price for quantities from 10 pcs - 51.29 USD
No. of pieces (Multiplicity: 1)