+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N61652

Circuit breaker; 800VDC; Inom: 20A; Poles: 2; Charact: B; 1.5kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N61652
TME Symbol:
A9N61652

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
800V DC
Current rating
20A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
1.5kA
Cross section of connecting wires
1...25mm2
Manufacturer series
C60PV-DC
Mechanical durability
20000 cycles
Electrical life
1500 cycles
Conform to the norm
IEC EN 60947-2
Application
photovoltaics
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight535.06 g
Certificates
EAN code3606480504105
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N61652
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.39 USDGross price for quantities from 1 pcs - 55.39 USD
Net price for quantities from 5 pcs - 51.70 USDGross price for quantities from 5 pcs - 51.70 USD
Net price for quantities from 10 pcs - 48.01 USDGross price for quantities from 10 pcs - 48.01 USD