+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9S61220

Pushbutton switch; Poles: 2; 250VAC; 4kV; 20A; IP40; Contacts: NO x2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9S61220
TME Symbol:
A9S61220

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
pushbutton switch
Number of poles
2
Rated voltage
250V AC
Rated surge voltage
4kV
Current rating
20A
IP rating
IP40
Mounting
for DIN rail mounting
Contacts configuration
NO x2
Mechanical durability
300000 cycles
Trade name
ACTI9
Switches features
with a lamp
Gross weight68.42 g
Certificates
EAN code3606480088926
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9S61220
11 in TME stock
Net price for quantities from 1 pcs - 34.81 USDGross price for quantities from 1 pcs - 34.81 USD
Net price for quantities from 5 pcs - 31.84 USDGross price for quantities from 5 pcs - 31.84 USD
Net price for quantities from 10 pcs - 29.51 USDGross price for quantities from 10 pcs - 29.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.