+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9XPH324

Busbar; Poles: 3; Urated: 415V; 100A; No.of mod: 24; Uinsul: 500V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9XPH324
TME Symbol:
A9XPH324

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
busbar
Number of poles
3
Rated voltage
415V
Current rating
100A
Number of modules
24
Insulation voltage
0.5kV
Gross weight226.42 g
Certificates
EAN code3606480485053
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9XPH324
42 in TME stock
Net price for quantities from 1 pcs - 20.73 USDGross price for quantities from 1 pcs - 20.73 USD
Net price for quantities from 5 pcs - 19.43 USDGross price for quantities from 5 pcs - 19.43 USD
Net price for quantities from 10 pcs - 18.14 USDGross price for quantities from 10 pcs - 18.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs