+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9XPH557

Busbar; Poles: 4; Urated: 415V; 100A; No.of mod: 57; Uinsul: 500V

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9XPH557
TME Symbol:
A9XPH557

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
busbar
Number of poles
4
Rated voltage
415V
Current rating
100A
Number of modules
57
Insulation voltage
0.5kV
Gross weight723 g
Certificates
EAN code3606480485190
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9XPH557
0 in TME stock
Net price for quantities from 1 pcs - 77.39 USDGross price for quantities from 1 pcs - 77.39 USD
Net price for quantities from 5 pcs - 72.55 USDGross price for quantities from 5 pcs - 72.55 USD
Net price for quantities from 10 pcs - 67.72 USDGross price for quantities from 10 pcs - 67.72 USD
No. of pieces (Multiplicity: 1)