+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9Z05240

RCD breaker; Inom: 40A; Ires: 30mA; Poles: 2; 400VAC; IP20; 1÷25mm2

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9Z05240
TME Symbol:
A9Z05240

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
40A
Residual current
30mA
Number of poles
2
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-5...40°C
Mechanical durability
5000 cycles
Electrical life
2000 cycles
Manufacturer series
IDK
Conform to the norm
IEC EN 61008-1
Trade name
ACTI9, RCD
Dimensions
Gross weight195.89 g
Certificates
EAN code3606480473890
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9Z05240
5 in TME stock
Net price for quantities from 1 pcs - 39.27 USDGross price for quantities from 1 pcs - 39.27 USD
Net price for quantities from 6 pcs - 36.57 USDGross price for quantities from 6 pcs - 36.57 USD
Net price for quantities from 12 pcs - 34.37 USDGross price for quantities from 12 pcs - 34.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs