+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9Z11480

RCD breaker; Inom: 80A; Ires: 30mA; Poles: 4; 400VAC; IP20; 1÷25mm2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9Z11480
TME Symbol:
A9Z11480

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
80A
Residual current
30mA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-5...60°C
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
iID
Conform to the norm
IEC EN 61008-1
Trade name
ACTI9, RCD
Gross weight421.2 g
Certificates
EAN code3606480442469
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9Z11480
2 in TME stock
Net price for quantities from 1 pcs - 148.24 USDGross price for quantities from 1 pcs - 148.24 USD
Net price for quantities from 3 pcs - 138.98 USDGross price for quantities from 3 pcs - 138.98 USD
Net price for quantities from 12 pcs - 129.71 USDGross price for quantities from 12 pcs - 129.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.