+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9Z31225

RCBO breaker; Inom: 25A; Ires: 30mA; Max surge current: 3kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9Z31225
TME Symbol:
A9Z31225

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type A-SI
Current rating
25A
Residual current
30mA
Max surge current
3kA
Number of poles
1+N
Rated voltage
220/240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
15000 cycles
Manufacturer series
ILD
Conform to the norm
IEC EN 61008-1
Trade name
ACTI9
Gross weight240.9 g
Certificates
EAN code3606480442599
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9Z31225
4 in TME stock
Net price for quantities from 1 pcs - 100.52 USDGross price for quantities from 1 pcs - 100.52 USD
Net price for quantities from 6 pcs - 94.24 USDGross price for quantities from 6 pcs - 94.24 USD
Net price for quantities from 12 pcs - 87.95 USDGross price for quantities from 12 pcs - 87.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.