+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9Z51440

RCBO breaker; Inom: 40A; Ires: 30mA; Poles: 3+N; 400VAC; IP20; ILD

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9Z51440
TME Symbol:
A9Z51440

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type B-EV
Current rating
40A
Residual current
30mA
Number of poles
3+N
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Manufacturer series
ILD
Conform to the norm
IEC EN 61008-1
Trade name
ACTI9
Gross weight447 g
Certificates
EAN code3606489502799
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9Z51440
2 in TME stock
Net price for quantities from 1 pcs - 466.05 USDGross price for quantities from 1 pcs - 466.05 USD
Net price for quantities from 3 pcs - 436.93 USDGross price for quantities from 3 pcs - 436.93 USD
Net price for quantities from 12 pcs - 407.80 USDGross price for quantities from 12 pcs - 407.80 USD
No. of pieces (Multiplicity: 1)