+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9Z64440

RCBO breaker; Inom: 40A; Ires: 300mA; Poles: 3+N; 400VAC; IP20; ILD


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9Z64440
TME Symbol:
A9Z64440

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type B-SI
Current rating
40A
Residual current
0.3A
Number of poles
3+N
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
15000 cycles
Manufacturer series
ILD
Conform to the norm
IEC EN 61008-1
Trade name
ACTI9
Gross weight416.3 g
Certificates
EAN code3606489502829
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9Z64440
3 in TME stock
Net price for quantities from 1 pcs - 515.50 USDGross price for quantities from 1 pcs - 515.50 USD
Net price for quantities from 6 pcs - 483.28 USDGross price for quantities from 6 pcs - 483.28 USD
Net price for quantities from 12 pcs - 451.06 USDGross price for quantities from 12 pcs - 451.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.