+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA-8.000MBOV-T

Crystal; 8MHz; SMD; 5x3.2x1.2mm; -40÷85°C


Manufacturer: TXC

Manufacturer part number:
AA-8.000MBOV-T
TME Symbol:
AA-8.000MBOV-T

Specification

Manufacturer
TXC
Type of quartz
crystal
Frequency
8MHz
Mounting
SMD
Body dimensions
5x3.2x1.2mm
Conform to the norm
AEC-Q200
Operating temperature
-40...85°C
Gross weight0.118 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators TXC,
*
AA-8.000MBOV-T
568 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs