+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA0035

Cable; OTG,USB 2.0; USB A socket,USB B micro plug; 0.2m; black


Manufacturer: LOGILINK

Manufacturer part number:
AA0035
TME Symbol:
AA0035

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
OTG, USB 2.0
Cable length
0.2m
Insulation colour
black
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight17 g
Certificates
EAN code4052792012668
See other products in this category: USB cables and adapters LOGILINK,
*
AA0035
82 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 3 pcs - 1.57 USDGross price for quantities from 3 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 500 pcs