+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA0069

Cable; OTG,USB 2.0; USB A socket,USB B micro plug; 0.75m; black

Manufacturer: LOGILINK

Manufacturer part number:
AA0069
TME Symbol:
AA0069

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
OTG, USB 2.0
Cable length
0.75m
Insulation colour
black
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight19 g
Certificates
EAN code4052792031362
See other products in this category: USB cables and adapters LOGILINK,
*
AA0069
7 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs